Eaton CB227-10 technical specifications.
| Actuator Type | Push to Reset |
| Current Rating | 10A |
| Mount | Holder |
| Number of Poles | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | CB227 |
| Termination | Blade |
| DC Rated Voltage | 28V |
| Weight | 0.24oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton CB227-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
