Eaton CB251-50 technical specifications.
| Actuator Type | Automatic Reset |
| Current Rating | 50A |
| Number of Poles | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | CB251 |
| Termination | Screw |
| DC Rated Voltage | 32V |
| Weight | 0.144oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton CB251-50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.