Eaton CB61F3A-TR technical specifications.
| Current Rating | 3A |
| Height | 2.57mm |
| Length | 6.1mm |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Resistance | 25mR |
| RoHS Compliant | No |
| Series | CB61F |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 3.5E-05oz |
| Width | 2.57mm |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton CB61F3A-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.