Eaton CBB-30 technical specifications.
| Actuator Type | Automatic Reset |
| Current Rating | 30A |
| Mount | Panel |
| Number of Poles | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | CBB |
| Termination | Blade |
| DC Rated Voltage | 24V |
| Weight | 0.543924oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton CBB-30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
