Eaton CBBF-125 technical specifications.
| Package/Case | Module |
| Current Rating | 125A |
| Mount | Holder |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | CBBF |
| DC Rated Voltage | 58V |
| Weight | 0.624oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton CBBF-125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.