Eaton CBC-25BWP technical specifications.
| Current Rating | 25A |
| Number of Poles | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | CBC-BWP |
| Termination | Stud |
| DC Rated Voltage | 12V |
| Weight | 0.8oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton CBC-25BWP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.