Eaton CBF-10 technical specifications.
| Actuator Type | Automatic Reset |
| Current Rating | 10A |
| Lead Free | Lead Free |
| Mount | Holder |
| Number of Poles | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | CBF |
| DC Rated Voltage | 12V |
| Weight | 0.544oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton CBF-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
