Eaton CBP-15B technical specifications.
| Current Rating | 15A |
| Number of Poles | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Termination | Stud |
| DC Rated Voltage | 14V |
| Weight | 0.832oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton CBP-15B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
