Eaton CBT-25N technical specifications.
| Actuator Type | Automatic Reset |
| Current Rating | 25A |
| Mount | Panel |
| Number of Poles | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | CBT-N |
| Termination | Quick Connect |
| Weight | 0.464oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton CBT-25N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.