Eaton CBT-30M technical specifications.
| Actuator Type | Automatic Reset |
| Current Rating | 30A |
| Mount | Panel |
| Number of Poles | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | CBT-M |
| Termination | Quick Connect |
| Weight | 0.48oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton CBT-30M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.