Eaton CBU-6 technical specifications.
| Current Rating | 6A |
| Number of Poles | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | CBU |
| Termination | Quick Connect |
| Weight | 0.72oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton CBU-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.