
Fast-acting chip fuse, 2A current rating, 32V DC rated voltage. Features a 0603 SMD/SMT package with solder pad termination, suitable for surface mounting. Constructed with a ceramic body, it offers a DC cold resistance of 61mR and a power dissipation of 320mW. Operating temperature range is -40°C to 85°C. This RoHS compliant component is supplied in tape and reel packaging and holds cULus approvals.
Eaton CC06H2A-TR technical specifications.
| Approvals | cULus |
| Body Material | Ceramic |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Current Rating | 2A |
| DC Cold Resistance | 61mR |
| Depth | 0.81mm |
| Height | 0.47mm |
| Length | 1.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 320mW |
| Primary Type | Chip |
| Resistance | 61mR |
| RoHS Compliant | Yes |
| Series | CC06H |
| Termination | SMD/SMT |
| Voltage Rating | 32V |
| DC Rated Voltage | 32V |
| Weight | 3.5E-05oz |
| Width | 0.81mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton CC06H2A-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
