Eaton CC12H3.5A-TR technical specifications.
| Approvals | cURus |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Current Rating | 3.5A |
| DC Cold Resistance | 34mR |
| Fuse Current | 3.5A |
| Height | 0.024inch |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 63V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CC12H |
| DC Rated Voltage | 63V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton CC12H3.5A-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.