
Surface mount chip fuse with a 4A current rating and 63V voltage rating (AC/DC). Features a 1206 case code (3.2mm x 1.6mm x 0.6mm) and 30mR DC cold resistance. Operates across a temperature range of -40°C to 125°C. Packaged in tape and reel for automated assembly, this lead-free component is RoHS compliant and cURus approved.
Eaton CC12H4A-TR technical specifications.
| Approvals | cURus |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Current Rating | 4A |
| DC Cold Resistance | 30mR |
| Depth | 1.6mm |
| Fuse Current | 4A |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 63V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Primary Type | Chip |
| Reach SVHC Compliant | No |
| Resistance | 30mR |
| RoHS Compliant | Yes |
| Series | CC12H |
| Termination | SMD/SMT |
| Voltage Rating | 63V |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 63V |
| Weight | 3.5E-05oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton CC12H4A-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.