
Surface mount chip fuse with a 5A current rating and 32V voltage rating (AC/DC). Features a 100A interrupting rating and 21mΩ DC cold resistance. Encased in a 1206 (3216 metric) package, this RoHS compliant component operates from -40°C to 125°C and is supplied on tape and reel.
Eaton CC12H5A-TR technical specifications.
| Approvals | cURus |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Current Rating | 5A |
| DC Cold Resistance | 21mR |
| Depth | 1.6mm |
| Fuse Current | 5A |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 32V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Primary Type | Chip |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 21mR |
| RoHS Compliant | Yes |
| Series | CC12H |
| Termination | SMD/SMT |
| Voltage Rating | 32V |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 32V |
| Weight | 3.5E-05oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton CC12H5A-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.