Eaton CCE-50 technical specifications.
| Current Rating | 50A |
| Package Quantity | 1 |
| Packaging | Bulk |
| Termination | Threaded |
| Type | Electrical |
| Voltage Rating (AC) | 2.4kV |
| Weight | 5.15lb |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton CCE-50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
