Eaton CCP-1-30CF technical specifications.
| Current Rating | 30A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Number of Poles | 1 |
| Package Quantity | 6 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CCP-CF |
| Termination | Lug |
| Voltage Rating (AC) | 600V |
| Weight | 5oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton CCP-1-30CF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.