Eaton CCP-2-30M technical specifications.
| Current | 30A |
| Current Rating | 30A |
| Fuse Size | 10 x 38mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail |
| Number of Poles | 2 |
| Package Quantity | 3 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | CCP |
| Termination | Lug |
| Voltage | 240V |
| Voltage Rating | 400V |
| Voltage Rating (AC) | 240V |
| Weight | 7.2oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton CCP-2-30M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.