
The Eaton Cubefuse CCPB-2-15CF is a 2-pole circuit breaker with a maximum operating temperature of 75°C and a minimum operating temperature of -20°C. It has a current rating of 15A and a voltage rating of 600V AC. The breaker is packaged in bulk and has a weight of 8.8oz. It is part of the Cubefuse CCPB series and is used for general circuit protection applications.
Eaton CCPB-2-15CF technical specifications.
| Current | 15A |
| Current Rating | 15A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Number of Poles | 2 |
| Package Quantity | 3 |
| Packaging | Bulk |
| Series | Cubefuse® CCPB |
| Termination | Lug |
| Voltage | 600V |
| Voltage Rating (AC) | 600V |
| Weight | 8.800001oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton CCPB-2-15CF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
