
The Eaton CCPB-3-20CF circuit breaker features a maximum operating temperature of 75°C and a minimum operating temperature of -20°C. It has a current rating of 20A and a voltage rating of 600V AC. The breaker is available in bulk packaging with a package quantity of 2. It is a 3-pole device with lug termination.
Eaton CCPB-3-20CF technical specifications.
| Current | 20A |
| Current Rating | 20A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Number of Poles | 3 |
| Package Quantity | 2 |
| Packaging | Bulk |
| Series | Cubefuse® CCPB |
| Termination | Lug |
| Voltage | 600V |
| Voltage Rating (AC) | 600V |
| Weight | 12.800001oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton CCPB-3-20CF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
