
Surface mount shielded wirewound power inductor with 22µH inductance and 30% tolerance, tested at 100kHz. Features a ferrite core, 2.77A current rating, and 0.073 Ohm DC resistance. Operates from -40°C to 85°C and is RoHS compliant. Packaged in tape and reel.
Eaton CD1-220-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 2.77A |
| DC Resistance (DCR) | 73mR |
| Depth | 10.4mm |
| Height | 4mm |
| Height - Seated (Max) | 0.157inch |
| Inductance | 22uH |
| Length | 10.5mm |
| Max DC Current | 2.9A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 2.9A |
| Series | CD |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Weight | 0.17637oz |
| Width | 10.4mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton CD1-220-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
