Surface mount shielded wirewound power inductor with 330µH inductance and 30% tolerance. Features a ferrite core, 720mA rated current, and 1.09Ω DC resistance. Operates from -40°C to 85°C, with a test frequency of 100kHz. Packaged in tape and reel for automated assembly.
Eaton CD1-331-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 720mA |
| DC Resistance (DCR) | 1.09R |
| Height | 0.157inch |
| Height - Seated (Max) | 0.157inch |
| Inductance | 330uH |
| Length | 0.413inch |
| Max DC Current | 700mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Rated Current-Max | 720mA |
| RoHS Compliant | Yes |
| Saturation Current | 700mA |
| Series | CD |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Weight | 0.17637oz |
| Width | 10.4mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton CD1-331-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.