
Surface mount shielded wirewound power inductor featuring 68µH inductance with a 30% tolerance, tested at 100kHz. Rated for 1.62A DC current with a maximum saturation current of 1.5A and a DC resistance of 213mΩ. Operates within a temperature range of -40°C to 85°C, housed in a nonstandard package with ferrite core material. Supplied on tape and reel for automated assembly.
Eaton CD1-680-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.62A |
| DC Current | 1.62A |
| DC Resistance (DCR) | 213mR |
| Depth | 10.4mm |
| Height | 0.157inch |
| Height - Seated (Max) | 0.157inch |
| Inductance | 68uH |
| Length | 10.5mm |
| Max DC Current | 1.5A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Rated Current-Max | 1.62A |
| RoHS Compliant | Yes |
| Saturation Current | 1.5A |
| Series | CD |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Weight | 0.17637oz |
| Width | 10.4mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton CD1-680-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
