Eaton CD1-7R0-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 4.55A |
| DC Resistance (DCR) | 27mR |
| Height | 0.157inch |
| Height - Seated (Max) | 0.157inch |
| Inductance | 7uH |
| Length | 0.413inch |
| Max DC Current | 4.8A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Saturation Current | 4.8A |
| Series | CD |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Weight | 0.17637oz |
| Width | 10.4mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton CD1-7R0-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.