Eaton CD3A3DU005002A technical specifications.
| Actuator Type | Toggle |
| Approvals | UL |
| Current Rating | 50A |
| Mount | Chassis |
| Number of Poles | 3 |
| Termination | Screw |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Eaton CD3A3DU005002A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.