Eaton CDF-W technical specifications.
| Current Rating | 30A |
| Package Quantity | 1 |
| Packaging | Bulk |
| Type | Electrical |
| DC Rated Voltage | 600V |
| Weight | 2.317lb |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton CDF-W to view detailed technical specifications.
No datasheet is available for this part.