Eaton CDH10S technical specifications.
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| Switch Type | Disconnect |
| Weight | 3.296oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton CDH10S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.