Eaton CDH1S technical specifications.
| Color | Black |
| Current Rating | 40mA |
| Mount | Panel |
| Packaging | Bulk |
| Switch Type | Disconnect |
| DC Rated Voltage | 620V |
| Weight | 0.016oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton CDH1S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.