Eaton CDHXY12 technical specifications.
| Current Rating | 40mA |
| Packaging | Bulk |
| Radiation Hardening | No |
| Switch Type | Disconnect |
| DC Rated Voltage | 620V |
| Weight | 8.800001oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton CDHXY12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.