Eaton CDN17.5 technical specifications.
| Approvals | CSA, CE |
| Current Rating | 175A |
| Diameter | 14.3mm |
| Length | 185.4mm |
| Mount | Holder |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | CDN |
| Termination | Clip |
| Type | Electrical |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Weight | 11.200001oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton CDN17.5 to view detailed technical specifications.
No datasheet is available for this part.