Eaton CDNF30 technical specifications.
| Current Rating | 30A |
| Packaging | Bulk |
| Termination | Quick Connect |
| Voltage Rating (AC) | 600V |
| Weight | 8.000001oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton CDNF30 to view detailed technical specifications.
No datasheet is available for this part.