Eaton CDTL-ZX58 technical specifications.
| Mount | Hardware |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Switch Type | Disconnect |
| Weight | 0.16oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton CDTL-ZX58 to view detailed technical specifications.
No datasheet is available for this part.