Eaton CDTS100T3 technical specifications.
| Package Quantity | 1 |
| Packaging | Bulk |
| Switch Type | Disconnect |
| Termination | Screw |
| Weight | 0.08oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton CDTS100T3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.