Eaton CDZW17 technical specifications.
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | CDZW17 |
| Switch Type | Disconnect |
| Weight | 2.4lb |
| RoHS | Compliant |
Download the complete datasheet for Eaton CDZW17 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.