Eaton CE0100M125A technical specifications.
| Blow Characteristic | AM |
| Body Diameter | 21.4mm |
| Package/Case | 100 |
| Current Rating | 100A |
| Fuse Current | 100A |
| Max Surge Current | 125A |
| Reach SVHC Compliant | Unknown |
| Series | CEO |
| Voltage Rating (AC) | 415V |
| RoHS | Compliant |
Download the complete datasheet for Eaton CE0100M125A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.