Eaton CEO100M200 technical specifications.
| Body Diameter | 31mm |
| Body Height | 54.5mm |
| Current | 100A |
| Current Rating | 100A |
| Diameter | 31mm |
| Fuse Size | A4 |
| Length | 110mm |
| Mount | Bolt |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CEO |
| Type | Electrical |
| Voltage Rating | 415V |
| Voltage Rating (AC) | 415V |
| Weight | 2.8oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton CEO100M200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.