Eaton CEO40 technical specifications.
| Approvals | CE |
| Body Diameter | 21mm |
| Body Length | 58.5mm |
| Current Rating | 40A |
| Diameter | 21mm |
| Fuse Current | 40A |
| Length | 2.303inch |
| Mount | Bolt |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | CEO |
| Type | Electrical |
| Voltage Rating | 550V |
| Voltage Rating (AC) | 550V |
| Weight | 2.64oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton CEO40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.