Eaton CFD30CC3 technical specifications.
| Current Rating | 30A |
| Number of Poles | 3 |
| Series | CFD |
| Termination | Screw |
| Voltage Rating (AC) | 600V |
| Weight | 1.75lb |
| RoHS | Compliant |
Download the complete datasheet for Eaton CFD30CC3 to view detailed technical specifications.
No datasheet is available for this part.