Eaton CGL-100 technical specifications.
| Approvals | CSA, CE |
| Package/Case | 100 |
| Current Rating | 100A |
| Diameter | 34.93mm |
| Fuse Size | 38.1 X 76.2mm |
| Length | 2.391inch |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 250V |
| Mount | Bolt |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | Tron® CGL |
| Type | Electrical |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 250V |
| Weight | 5.68oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton CGL-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
