Eaton CGL-350 technical specifications.
| Approvals | CSA, CE |
| Current Rating | 350A |
| Length | 3inch |
| Mount | Bolt |
| Packaging | Bulk |
| Series | Tron® CGL |
| Type | Electrical |
| Voltage Rating (AC) | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton CGL-350 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
