Eaton CGL-6 technical specifications.
| Approvals | CSA, CE |
| Current Rating | 6A |
| Diameter | 23.81mm |
| Length | 2inch |
| Mount | Bolt |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | Tron® CGL |
| Type | Electrical |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 250V |
| Weight | 1.776oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton CGL-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.