
The CH081DNI is a 400V, 25A DIN rail fuse with an illuminated indicator. It features a screw termination and is available in bulk packaging with six units per package. The fuse measures 1.260 inches in length and 0.315 inches in diameter, with a weight of 5.072 ounces. It is rated for a DC voltage of 750V and is suitable for use in circuit protection applications.
Eaton CH081DNI technical specifications.
| Color | White |
| Current Rating | 25A |
| Fuse Size | 1.260" L x 0.315" Dia (32mm x 8mm) |
| Illumination Type | Illuminated |
| Mount | DIN Rail |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 6 |
| Packaging | Bulk |
| Series | CH |
| Termination | Screw |
| Voltage | 400V |
| Voltage Rating | 400V |
| DC Rated Voltage | 750V |
| Weight | 5.072oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton CH081DNI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.