Eaton CH103 technical specifications.
| Color | White |
| Current Rating | 32A |
| Illumination Type | Illuminated |
| Number of Poles | 3 |
| Package Quantity | 4 |
| Packaging | Bulk |
| Series | CH |
| Voltage Rating | 690V |
| DC Rated Voltage | 690V |
| Weight | 7.008oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton CH103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.