Eaton CH127-1 technical specifications.
| Current Rating | 60A |
| Fuse Size | 2.008" L x 0.551" Dia (51.00mm x 14.00mm) |
| Illumination Type | Illuminated |
| Mount | DIN Rail, Chassis Mount |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | CH |
| Termination | Screw |
| Voltage Rating (AC) | 750V |
| Weight | 1.1lb |
| RoHS | Compliant |
Download the complete datasheet for Eaton CH127-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.