Eaton CH14MS-1D technical specifications.
| Body Material | Polyester |
| Contact Plating | Tin |
| Current Rating | 40A |
| Length | 79.54mm |
| Mount | Holder |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | CH |
| Voltage Rating | 750V |
| DC Rated Voltage | 750V |
| Weight | 0.32oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton CH14MS-1D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.