Eaton CH221B technical specifications.
| Color | White |
| Current Rating | 100A |
| Fuse Size | 0.87" Dia x 2.28" L (22mm x 58mm) |
| Illumination Type | Illuminated |
| Mount | DIN Rail |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 48 |
| Packaging | Bulk |
| Series | CH |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating (AC) | 600V |
| Weight | 8.528001oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton CH221B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.