Eaton CH223D technical specifications.
| Color | White |
| Current Rating | 100A |
| Fuse Size | 2.283" L x 0.866" Dia (58.00mm x 22.00mm) |
| Illumination Type | Illuminated |
| Mount | DIN Rail |
| Number of Circuits | 3 |
| Number of Poles | 3 |
| Package Quantity | 1 |
| Series | CH |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 750V |
| Weight | 1.6lb |
| RoHS | Compliant |
Download the complete datasheet for Eaton CH223D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.