The Eaton CH30J2I is a 600V, 30A DIN rail fuse holder with illuminated contacts. It has a current rating of 30A and operates within a temperature range of -20°C to 75°C. The fuse holder is designed for mounting on DIN rail and features a screw termination. It is available in bulk packaging with three units per package.
Eaton CH30J2I technical specifications.
| Color | White |
| Contact Plating | Tin |
| Current Rating | 30A |
| Illumination Type | Illuminated |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail |
| Number of Circuits | 2 |
| Number of Poles | 2 |
| Package Quantity | 3 |
| Packaging | Bulk |
| Series | CH |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 600V |
| Weight | 1lb |
| RoHS | Compliant |
Download the complete datasheet for Eaton CH30J2I to view detailed technical specifications.
No datasheet is available for this part.
