Eaton CH330 technical specifications.
| Type | Magnetic |
| Number of Poles | 3 |
| Voltage Rating | 240VAC |
| Current Rating | 30A |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Eaton CH330 to view detailed technical specifications.
No datasheet is available for this part.