Eaton CH60J1I technical specifications.
| Type | Fuse Holder |
| Mounting | DIN Rail |
| Max Operating Temperature | 85°C |
| Voltage Rating | 600VDC|600VAC |
| Current Rating | 60A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Eaton CH60J1I to view detailed technical specifications.
No datasheet is available for this part.